| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 67926-0041 |
| Color: | Black |
| Series: | 67926 - Serial ATA |
| Accessory Type: | Actuator ;Cover |
| Connector Type: | Serial ATA |
| Number of Contacts: | 5 |
| Number of Rows: | 2 |
| Termination Method: | IDT or Pierce |
| Material: | Polyester |
| Component Type: | Actuator, Cover |
| Number of Contacts Loaded: | 5 |
| Polarized to Mate: | No |
| Part Aliases: | 0679260041 |
| SKU: | MOL67926-0041 |
67926-0041
| Heilind Number: | MOL67926-0041 |
| Manufacturer: | Molex |
| Manufacturer Number: | 67926-0041 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Protect your Serial ATA IDT Power Receptacle with this Feed Through Type Cover. Designed for 5 circuits, it ensures secure connectivity in a sleek black finish. The polyester material guarantees durability, while the IDT or Pierce termination method offers versatile installation options. Perfect for maintaining the integrity of your connections, this cover is a must-have accessory for any serial ATA setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0102 | FCT Metal Backshell for D-Sub Connector, Shell Size 4, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 173112-0066 | FCT Plastic Locking Hook, for Front or Rear Mounting, Black | ![]() |
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-1200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/24/2015 | GCM 10671338 - New, Modified, Or Replacement Tooling. | Download | |||


