| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 68145-4021 |
| Color: | Black |
| Series: | 68145 |
| Amperage: | 5 A |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.5 mm |
| Voltage: | 13 V AC/DC |
| Material: | Polyester |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 4.4 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 40 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Closed Ends |
| Part Aliases: | 0681454021 |
| SKU: | MOL68145-4021 |
68145-4021
Specifications
Detailed Description
Enhance your electronic setup with our meticulously crafted 40-contact pin header. Featuring a sleek black finish and constructed with durable polyester material, this component ensures reliable performance. With an amperage of 5 A and a voltage rating of 13 V AC/DC, it offers efficient power transmission. The through-hole termination method, along with brass contact material and tin plating, guarantees secure and stable connections. Designed for optimal functionality, this right-angle orientation with a pitch of 2.5 mm is ideal for various PCB applications. Its compact design, with a tail length of 4.4 mm, allows for space-saving installation. RoHS compliant and meticulously engineered, this pin header is a perfect choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2025 | 515981 - Obsolete no replacement. LTB 6/25/25 LTS 9/25/25 | Download | |||

