| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 68342-1001 |
| Series: | 41662 - KK 396 |
| Connector Type: | KK 396 |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0683421001 A-41662-A20AD197 |
| SKU: | MOL68342-1001 |
68342-1001
Specifications
Detailed Description
Discover the high-performance KK 396 Connector, a vital component in the 41662 series. Designed for seamless integration on PCBs, this connector boasts UL and CSA agency certifications, ensuring top-notch quality and safety. With a maximum solder process temperature of 235°C and lead-free capabilities, it meets stringent industry standards. Its durable construction and RoHS compliance make it an ideal choice for various applications, offering reliability and longevity. Perfect for PC Board Pin & Receptacle connections, the KK 396 Connector guarantees efficient and secure circuitry.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

