| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 68352-0001 |
| Series: | 42227 - KK 254 |
| Connector Type: | KK 254 |
| Voltage: | 500 V |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0683520001 |
| SKU: | MOL68352-0001 |
68352-0001
| Heilind Number: | MOL68352-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 68352-0001 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
The KK 100 Hdr FrLk Vert 08 Ckt Tin connector, part of the 42227 - KK 254 series, offers reliable performance for PCB applications. With a voltage rating of 500 V and compliance with CSA and UL standards, it ensures safe and efficient connectivity. This PCB pin header features a vertical design with 8 circuits and a tin plating finish, making it suitable for a wide range of industrial and commercial uses. Trust in its quality and durability for your electronic projects.

