| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 68532-4461 |
| Series: | 68532 |
| Amperage: | 2.4 A |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Vertical |
| Number of Ports: | 2 |
| Product Name: | Mini50 |
| Part Aliases: | 0685324461 |
| SKU: | MOL68532-4461 |
68532-4461
Specifications
Detailed Description
Enhance your in-vehicle charging experience with our In-Vehicle Dual Port USB Smart Charger. Featuring a convenient backlight for easy use in low light conditions, this panel mount charger delivers a powerful 2.4A output for fast and efficient charging. With a durable vertical body orientation and compliance with RoHS standards, the Mini50 is the perfect solution for on-the-go charging needs. Stay connected and powered up wherever you go with this reliable and high-quality USB connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2025 | 515634 - Equipment/production transfer or rearrangement. This notification is to inform you about Molex's supplier is under going location change. No changes will be made to product as part of this change. From No.201,zhuanyao siheng rd in Wengtan Community, Dongcheng Street, Dongguan City, Guandong To No.4, Shayuan Street in Wengtan Community, Dongcheng Street, Dongguan City, Guandong | Download | |||
| 04/30/2025 | 516396 - Retraction of 515634. retraction on internal qualification between molex and supplier YDM occured to assure there is no impact to the product due to supplier YDM's relocation and this external PCN is no longer required. | Download | |||
| 02/29/2024 | 514143 - Change to Product. Mini50 products will add date code information to achieve accurate traceability, so that we can better respond to customer request or feedback | Download | |||
| 08/07/2023 | 512988 - Change Supplier. This notification is to inform you supplier change that Osram informed to discontinue below impacted manufacture part number(MPN) with replacement. No changes will be made to product as part of this change. | Download | |||
| 05/08/2023 | 511836 - Change to Product. DXX 1-25XXLV will be shortage as CATL take all capacity of this material, so Dow recommend CC25XX to replace it it will impact component and PCBA production lines. | Download | |||
| 01/05/2023 | 512516 - Capacity change/tool replacement. This notification is to inform you that in order to expand capacity to support the increasing demand of Mini50 unsealed family, the new assembly lines and molding tools will be fabricated. The change has no impact to fit, form or function of the products. | Download | |||
| 03/12/2018 | 503183 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||

