| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 68532-4462 |
| Series: | 68532 |
| Amperage: | 2.4 A |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Vertical |
| Number of Ports: | 2 |
| Product Name: | Mini50 |
| Part Aliases: | 0685324462 |
| SKU: | MOL68532-4462 |
68532-4462
Specifications
Detailed Description
Enhance your in-vehicle charging experience with this Dual Port USB Smart Charger. Featuring a sleek design with a convenient backlight and dust cover, it offers optimal functionality and protection. With a high amperage of 2.4A, it efficiently powers up your devices on the go. Designed for easy installation, it can be panel mounted in your vehicle for seamless integration. Operating at a wide temperature range from -40°C to 85°C, it ensures reliable performance in various environments. Its vertical body orientation and two ports make it versatile for multiple device connections. Enjoy fast and convenient charging with the Mini50 USB Smart Charger.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2025 | 515634 - Equipment/production transfer or rearrangement. This notification is to inform you about Molex's supplier is under going location change. No changes will be made to product as part of this change. From No.201,zhuanyao siheng rd in Wengtan Community, Dongcheng Street, Dongguan City, Guandong To No.4, Shayuan Street in Wengtan Community, Dongcheng Street, Dongguan City, Guandong | Download | |||
| 04/30/2025 | 516396 - Retraction of 515634. retraction on internal qualification between molex and supplier YDM occured to assure there is no impact to the product due to supplier YDM's relocation and this external PCN is no longer required. | Download | |||
| 02/29/2024 | 514143 - Change to Product. Mini50 products will add date code information to achieve accurate traceability, so that we can better respond to customer request or feedback | Download | |||
| 08/07/2023 | 512988 - Change Supplier. This notification is to inform you supplier change that Osram informed to discontinue below impacted manufacture part number(MPN) with replacement. No changes will be made to product as part of this change. | Download | |||
| 05/08/2023 | 511836 - Change to Product. DXX 1-25XXLV will be shortage as CATL take all capacity of this material, so Dow recommend CC25XX to replace it it will impact component and PCBA production lines. | Download | |||
| 01/05/2023 | 512516 - Capacity change/tool replacement. This notification is to inform you that in order to expand capacity to support the increasing demand of Mini50 unsealed family, the new assembly lines and molding tools will be fabricated. The change has no impact to fit, form or function of the products. | Download | |||
| 06/24/2019 | 506975 - Capacity change or tool replacement. Another set of tooling is being added to meet the current and future demands of this product. | Download | |||
| 03/12/2018 | 503183 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||

