| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 68532-4510 |
| Color: | Black |
| Series: | 68532 - Mini50 - USB |
| Amperage: | 2.4 A |
| Connector Type: | Mini50, USB |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Vertical |
| Voltage: | 16 V DC |
| Material: | ABS, PC |
| Number of Ports: | 1 |
| Orientation: | Vertical |
| USB Type: | A |
| Component Type: | USB Charger |
| Operating Temperature Range: | -40 - 85 °C |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 10000 |
| Panel Mount: | Yes |
| Polarized to Mate: | Yes |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Module to Wire |
| Lock to Mating Part: | Yes |
| Part Aliases: | 0685324510 |
| SKU: | MOL68532-4510 |
68532-4510
Specifications
Detailed Description
Enhance your in-vehicle charging experience with our Single Port USB Smart Charger. Designed for convenience, this sleek black charger features a backlight for easy use in any lighting conditions. With a high amperage of 2.4A, it efficiently powers up your devices on the go. The USB connector, with Mini50 series compatibility, ensures a secure and reliable connection. Constructed with durable ABS and PC materials, and meeting RoHS compliance, it guarantees both performance and eco-friendliness. Suitable for panel mounting, this charger offers vertical orientation for seamless integration into your vehicle. From its wide operating temperature range of -40 to 85 °C to its 10000 mating cycles durability, this Mini50 USB Charger is a reliable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2025 | 515634 - Equipment/production transfer or rearrangement. This notification is to inform you about Molex's supplier is under going location change. No changes will be made to product as part of this change. From No.201,zhuanyao siheng rd in Wengtan Community, Dongcheng Street, Dongguan City, Guandong To No.4, Shayuan Street in Wengtan Community, Dongcheng Street, Dongguan City, Guandong | Download | |||
| 04/30/2025 | 516396 - Retraction of 515634. retraction on internal qualification between molex and supplier YDM occured to assure there is no impact to the product due to supplier YDM's relocation and this external PCN is no longer required. | Download | |||
| 01/05/2023 | 512516 - Capacity change/tool replacement. This notification is to inform you that in order to expand capacity to support the increasing demand of Mini50 unsealed family, the new assembly lines and molding tools will be fabricated. The change has no impact to fit, form or function of the products. | Download | |||
| 06/24/2019 | 506975 - Capacity change or tool replacement. Another set of tooling is being added to meet the current and future demands of this product. | Download | |||

