| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 68801-4084 |
| Color: | White |
| Series: | 68801 - Pico-EZmate |
| Amperage: | 2.8 A |
| Connector Type: | Pico-EZmate |
| Gender: | Male-Pigtail |
| Contact Material: | Copper Alloy |
| Overall Length: | 0.152m |
| Material: | Nylon Alloy |
| Wire Type: | UL 1371 VW-1 Fused to UL 1569 |
| Sheath Color: | White |
| Cable Length: | .152 m |
| Packaging: | Bag |
| Contact Mating Area Plating: | Gold over Nickel |
| Number of Contacts Loaded: | 2 |
| Connector Assembly Type: | Single Ended Connector |
| Connector To Connector: | Pico-EZmate to Pigtail |
| Part Aliases: | 0688014084 |
| SKU: | MOL68801-4084 |
68801-4084
| Heilind Number: | MOL68801-4084 |
| Manufacturer: | Molex |
| Manufacturer Number: | 68801-4084 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Pico-EZmate-to-Pigtail cable assembly, 2 Circuits, 28 AWG fused to 20 AWG Pigtails, Stripped, Cable Length 0.152m
More >>Specifications
Detailed Description
Enhance your connectivity with this meticulously crafted Pico-EZmate-to-Pigtail cable assembly. Boasting 2 circuits and a fusion of 28 AWG and 20 AWG pigtails, it delivers optimal power transmission in a compact package. The stripped design ensures easy installation, while the durable Nylon Alloy construction guarantees long-lasting performance. With a cable length of 0.152m and a sleek white finish, this cable is not only functional but also visually appealing. Gold-plated contacts and RoHS compliance further underscore its quality, making it an essential component for various electrical applications. Upgrade your setup with this reliable and efficient connector assembly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 43025-1000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | 510932 - Change to Product. Recepticle terminal drawing revision, consolidate 2 terminal drawings into 1 drawing terminal, provide terminal contact dimensions and add barrel tolerances on updated drawing views | Download | |||
| 02/28/2022 | 509989 - Obsolete no replacement. LTB 11/28/21 | Download | |||


