| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 69008-0984 |
| Series: | 207129 |
| Tool Type: | Hand Crimp Tool |
| Automation: | Manual |
| Function: | Crimp |
| Part Aliases: | 0690080984 |
| SKU: | MOL69008-0984 |
69008-0984
Specifications
Detailed Description
Efficiently handle your terminal crimping tasks with our Parallel Action Handtool, designed for 22-32 AWG wire terminals. This manual crimp tool, part of the 207129 series, guarantees precise and consistent crimps every time. Its ergonomic design and easy operation make it a must-have for any professional or DIY enthusiast working with connectors. Rest assured, this tool is not only functional but also environmentally friendly with its RoHS compliance. Upgrade your crimping arsenal with this essential tool for achieving optimal results in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 200218-0700 | Hand Crimp Tool for Wire Ferrules 0.14-10.00mm², 28-6 AWG, Hexagonal Profile | ![]() |
| Molex 200218-7100 | Hand Crimp Tool for 2.00mm Pitch MicroClasp Female Crimp Terminals, 26-22 AWG | ![]() |
| Molex 200218-8600 | Hand Crimp Tool for 10.00mm Pitch Mini-Fit Sr. Crimp Terminals, 12-10 AWG | ![]() |


