70021-1021

Heilind Number:MOL70021-1021
Manufacturer:Molex
Manufacturer Number:70021-1021
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SL Crimp Terminal, Male, Nickel over Tin, 24-22 AWG, Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 70021-1021
Series:70021 - SL
Connector Type:SL
Gender:Male
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze
Contact Plating:Tin
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.381 µm
Contact Termination Plating Thickness:1.905 µm
Wire Size:22 AWG, 24 AWG
Connector System:Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:1.63 mm
Part Aliases:0700211021
SKU:MOL70021-1021

Detailed Description

Introducing our SL Crimp Terminal, designed for seamless connectivity in your projects. This male terminal, crafted with high-quality nickel plating over tin, ensures reliable performance. Suitable for 22-24 AWG wires, it guarantees a secure and durable connection. Packaged in a convenient reel, it's easy to handle and store. With a phosphor bronze construction and tin contact plating, it meets industry standards for conductivity and corrosion resistance. Perfect for signal applications, its contact termination is optimized for crimp or compression methods. Trust in its efficiency for your wire-to-wire connections, accommodating insulation diameters up to 1.63 mm. Compliant with RoHS standards, this terminal is not only efficient but also environmentally friendly. Explore its versatility in our range of connectors and contacts, a vital component for your electronic assemblies.