| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 70058-4086 |
| Series: | 70058 - CyClone - SL |
| Connector Type: | CyClone, SL |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Contact Termination Plating Thickness: | 1.905 µm |
| Wire Size: | 22 AWG, 24 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.63 mm |
| Part Aliases: | 0700584086 |
| SKU: | MOL70058-4086 |
70058-4086
Specifications
Detailed Description
Enhance signal connectivity with our CyClone SL Crimp Terminal from the 70058 Series. This female terminal, suitable for 22-24 AWG wires, features a tin-plated contact for optimal conductivity. Designed for reliability, it boasts unplated edges and comes in a convenient reel packaging for efficient handling. With a contact termination plating thickness of 1.905 µm and RoHS compliance, it ensures both performance and environmental responsibility. Ideal for wire-to-wire or wire-to-board applications, this terminal is a crucial component in your electronic assemblies. Elevate your connectivity solutions with this high-quality CyClone SL Crimp Terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 70247-1052 | 2.54mm Pitch C-Grid Header, Low Profile, Dual Row, Right Angle, Shrouded, 10 Circuits, 0.76µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating | ![]() |


