| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 70107-0011 |
| Color: | Black |
| Series: | 70107 |
| Connector Type: | SL |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0701070011 |
| SKU: | MOL70107-0011 |
70107-0011
| Heilind Number: | MOL70107-0011 |
| Manufacturer: | Molex |
| Manufacturer Number: | 70107-0011 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 12 Circuits, Black
More >>Specifications
Detailed Description
Enhance your wire-to-wire connections with our SL Crimp Housing. This single-row housing, Version A, features 12 circuits for efficient signal transmission. Crafted from durable black polyester and designed without mounting ears, it ensures secure and reliable performance in various applications. With a pitch of 2.54mm and operating temperature range of -40 to 105°C, it guarantees versatility and resilience. Polarized for easy mating, it also offers a secure lock to the mating part. RoHS compliant, it meets environmental standards while delivering high-quality connectivity. Elevate your connector system with the SL Crimp Housing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-56-6167 | 2.54mm Pitch SL Crimp Housing, Dual Row, Version F, 16 Circuits, Black | ![]() |
| Molex 50-37-5043 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 4 Circuits, Natural | ![]() |
| Molex 50-57-9408 | SL Crimp Housing, Single Row, Version G, Positive Latch, 8 Circuits, Black | ![]() |
| Molex 52266-0211 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Plug Housing, 2 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/18/2019 | 506950 - Capacity change or tool replacement. Another set of tooling is being added to meet the current and future demands of this product. | Download | |||


