70107-0018

Heilind Number:MOL70107-0018
Manufacturer:Molex
Manufacturer Number:70107-0018
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 19 Circuits, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 70107-0018
Color:Black
Series:70107
Connector Type:SL
Gender:Plug
Housing Material:Polyester
Number of Contacts:19
Number of Rows:1
Pitch:2.54 mm
Material:Polyester
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Polarized to Mate:Yes
Connector System:Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:SL
Material Flammability Standard:94V-0
Part Aliases:0701070018
SKU:MOL70107-0018

Detailed Description

Enhance your signal connectivity with our SL Wire-to-Wire Crimp Housing in sleek black. Designed for seamless integration, this single-row connector features Version A construction without mounting ears, offering versatility in assembly. With 19 circuits, it ensures reliable performance in various applications. Crafted from durable polyester, it guarantees long-lasting use, while its operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Engineered for optimal signal transmission, this connector is polarized to mate, ensuring proper alignment. Its lock to mating part feature adds security, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for wire-to-wire setups, this housing is a valuable addition to any connector system.