| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 70107-0019 |
| Color: | Black |
| Series: | 70107 |
| Connector Type: | SL |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 20 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0701070019 |
| SKU: | MOL70107-0019 |
70107-0019
| Heilind Number: | MOL70107-0019 |
| Manufacturer: | Molex |
| Manufacturer Number: | 70107-0019 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 20 Circuits, Black
More >>Specifications
Detailed Description
Enhance your wire-to-wire connections with our SL Crimp Housing, featuring a single row layout and Version A design for seamless integration. Crafted from durable black polyester, this housing accommodates 20 circuits with precision. Its 2.54mm pitch ensures secure connections, while operating flawlessly in temperatures ranging from -40 to 105°C. Engineered for signal applications, it guarantees optimal performance. Polarized for easy mating and featuring a locking mechanism, it provides added security. RoHS compliant and meticulously crafted, this SL Crimp Housing is a must-have for any wiring project.

