| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 70107-0021 |
| Color: | Black |
| Series: | 70107 |
| Connector Type: | SL |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 22 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0701070021 |
| SKU: | MOL70107-0021 |
70107-0021
| Heilind Number: | MOL70107-0021 |
| Manufacturer: | Molex |
| Manufacturer Number: | 70107-0021 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 22 Circuits, Black
More >>Specifications
Detailed Description
Enhance your wire-to-wire connections with our Single Row SL Crimp Housing. Crafted from durable black polyester, this version A housing accommodates 22 circuits without mounting ears, ensuring a sleek and efficient setup. With a standard pitch of 2.54mm, it's perfect for signal applications, operating seamlessly in temperatures ranging from -40 to 105 °C. Designed for easy assembly, it features polarization for secure mating, a locking mechanism, and RoHS compliance for environmental peace of mind. Elevate your connector system with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 07/18/2019 | 506950 - Capacity change or tool replacement. Another set of tooling is being added to meet the current and future demands of this product. | Download | |||

