| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 70107-0024 |
| Color: | Black |
| Series: | 70107 |
| Connector Type: | SL |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 25 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0701070024 |
| SKU: | MOL70107-0024 |
70107-0024
| Heilind Number: | MOL70107-0024 |
| Manufacturer: | Molex |
| Manufacturer Number: | 70107-0024 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 25 Circuits, Black
More >>Specifications
Detailed Description
Upgrade your wiring setup with our SL Wire-to-Wire Crimp Housing. This single-row connector, Version A, boasts 25 circuits for seamless signal transmission. Crafted from durable polyester in sleek black, it ensures reliable performance even in demanding environments. With a pitch of 2.54mm and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Featuring a polarized design and secure locking mechanism, this connector guarantees a perfect, hassle-free connection every time. RoHS compliant for eco-friendly operation, it's a must-have for any professional wiring project.

