| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 70107-0041 |
| Color: | Black |
| Series: | 70107 |
| Connector Type: | SL |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Pitch: | 2.54 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0701070041 |
| SKU: | MOL70107-0041 |
70107-0041
| Heilind Number: | MOL70107-0041 |
| Manufacturer: | Molex |
| Manufacturer Number: | 70107-0041 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
SL Wire-to-Wire Panel Mount Crimp Housing, Single Row, Version B, with Mounting Ears, 7 Circuits, Black
More >>Specifications
Detailed Description
Enhance your wire-to-wire connectivity with our SL Panel Mount Crimp Housing. Featuring a sleek black design with mounting ears for easy installation, this single-row connector is a versatile solution for your circuit needs. With seven contacts, it's perfect for signal applications, and its durable polyester construction ensures reliability in a wide operating temperature range. Meeting RoHS compliance and offering polarized mating, this connector guarantees both performance and environmental responsibility. Upgrade your setup with the SL Panel Mount Crimp Housing and experience seamless connectivity like never before.

