| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 70107-0042 |
| Color: | Black |
| Series: | 70107 |
| Connector Type: | SL |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Pitch: | 2.54 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0701070042 |
| SKU: | MOL70107-0042 |
70107-0042
| Heilind Number: | MOL70107-0042 |
| Manufacturer: | Molex |
| Manufacturer Number: | 70107-0042 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
SL Wire-to-Wire Panel Mount Crimp Housing, Single Row, Version B, with Mounting Ears, 8 Circuits, Black
More >>Specifications
Detailed Description
Enhance your connectivity with our SL Wire-to-Wire Panel Mount Crimp Housing. This single row, Version B housing, featuring mounting ears, offers seamless integration for your electronic components. With eight circuits in sleek black polyester, it ensures reliable signal transmission. Engineered for optimal performance, it operates in a temperature range of -40 to 105°C and complies with RoHS standards. Designed for precision, it is polarized for secure mating, with a 2.54mm pitch for easy assembly. Elevate your connector system with this essential component, perfect for various applications in electronics.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2022 | 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. | Download | |||
| 03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||

