| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 70107-0043 |
| Color: | Black |
| Series: | 70107 |
| Connector Type: | SL |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Pitch: | 2.54 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0701070043 |
| SKU: | MOL70107-0043 |
70107-0043
| Heilind Number: | MOL70107-0043 |
| Manufacturer: | Molex |
| Manufacturer Number: | 70107-0043 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
SL Wire-to-Wire Panel Mount Crimp Housing, Single Row, Version B, with Mounting Ears, 9 Circuits, Black
More >>Specifications
Detailed Description
Enhance your wire-to-wire connectivity with our SL Panel Mount Crimp Housing. Crafted from durable black polyester, this single-row housing features a total of 9 circuits, making it ideal for signal applications. Its versatile design, with mounting ears for easy installation, ensures a secure fit in any setup. With a pitch of 2.54mm and operating temperature range of -40 to 105°C, it guarantees reliable performance even in demanding environments. RoHS compliant and polarized for easy mating, this housing is a must-have component for your connector system. Elevate your connectivity solutions with the SL Panel Mount Crimp Housing.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2022 | 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. | Download | |||

