| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 70107-0045 |
| Color: | Black |
| Series: | 70107 |
| Connector Type: | SL |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Pitch: | 2.54 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0701070045 |
| SKU: | MOL70107-0045 |
70107-0045
| Heilind Number: | MOL70107-0045 |
| Manufacturer: | Molex |
| Manufacturer Number: | 70107-0045 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
SL Wire-to-Wire Panel Mount Crimp Housing, Single Row, Version B, with Mounting Ears, 11 Circuits, Black
More >>Specifications
Detailed Description
Easily connect and mount wires with our SL Wire-to-Wire Panel Crimp Housing. Designed for streamlined installation, this single-row housing features 11 circuits and comes in a sleek black color. Crafted from durable polyester, it ensures reliable performance even in harsh operating conditions ranging from -40 to 105 °C. The version B design includes convenient mounting ears for secure attachment. Perfect for signal applications, this connector is polarized for error-free mating. RoHS compliant and meeting stringent quality standards, it guarantees peace of mind in your connectivity needs. Ideal for use in various industries, it's a crucial component in creating efficient wire-to-wire connections.

