| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 70107-0053 |
| Color: | Black |
| Series: | 70107 |
| Connector Type: | SL |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 19 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Pitch: | 2.54 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0701070053 |
| SKU: | MOL70107-0053 |
70107-0053
| Heilind Number: | MOL70107-0053 |
| Manufacturer: | Molex |
| Manufacturer Number: | 70107-0053 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
SL Wire-to-Wire Panel Mount Crimp Housing, Single Row, Version B, with Mounting Ears, 19 Circuits, Black
More >>Specifications
Detailed Description
Easily integrate wires with the SL Wire-to-Wire Panel Mount Crimp Housing. Featuring a sleek black design with mounting ears, this single-row connector is versatile for various setups. With 19 circuits for optimal connectivity, it ensures seamless signal transmission. Constructed from durable polyester and meeting RoHS compliance, it guarantees reliability and environmental responsibility. The polarized plug design and operating temperature range of -40 to 105 °C further enhance its functionality, making it ideal for a range of applications in the electronics industry. Upgrade your connector system with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2022 | 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. | Download | |||
| 03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||

