| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 70107-0057 |
| Color: | Black |
| Series: | 70107 |
| Connector Type: | SL |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 23 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Pitch: | 2.54 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0701070057 |
| SKU: | MOL70107-0057 |
70107-0057
| Heilind Number: | MOL70107-0057 |
| Manufacturer: | Molex |
| Manufacturer Number: | 70107-0057 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
SL Wire-to-Wire Panel Mount Crimp Housing, Single Row, Version B, with Mounting Ears, 23 Circuits, Black
More >>Specifications
Detailed Description
Enhance your wiring setup with our SL Wire-to-Wire Panel Mount Crimp Housing. This single-row connector, featuring Version B with Mounting Ears, offers reliable connectivity for 23 circuits. Designed in sleek black polyester, it ensures durability and a professional finish. With a pitch of 2.54mm, it's perfect for signal applications, operating seamlessly in temperatures ranging from -40 to 105 °C. Its polarized design guarantees secure mating, while its RoHS compliance reflects our commitment to environmental responsibility. Ideal for panel mounting, this connector is a must-have for efficient wire organization. Elevate your connectivity solutions with this essential component.

