| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 70107-0086 |
| Color: | Black |
| Series: | 70107 |
| Connector Type: | SL |
| Gender: | Plug |
| Number of Contacts: | 17 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | Polyester |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Mates With: | Link:70066 SL Crimp Housing A, G and D (Notes: Version C and H will not mate to the 70107 housing series) |Link:70400 SL Insulation Displacement Connector Assembly, Version G Housing|Link:70430 SL Single Row Receptacle, Version G |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0701070086 |
| SKU: | MOL70107-0086 |
70107-0086
| Heilind Number: | MOL70107-0086 |
| Manufacturer: | Molex |
| Manufacturer Number: | 70107-0086 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
SL Wire-to-Wire Crimp Housing, Single Row, Version C, without Mounting Ears, with Skirt, 17 Circuits, Black
More >>Specifications
Detailed Description
Enhance your wire-to-wire connections with our SL Crimp Housing. This single-row housing, Version C, ensures a secure fit without mounting ears, featuring a sleek design with a skirt. With 17 circuits in black polyester, it meets stringent flammability standards for added safety. Perfect for signal applications, it is polarized for error-free mating. Designed for optimal performance, it locks securely to mating parts, guaranteeing reliability. RoHS compliant and ideal for various connector systems, this housing elevates your connectivity solutions.

