| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 70246-1201 |
| Series: | 70246 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 VDC |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.43 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 120 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 12 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0702461201 |
| SKU: | MOL70246-1201 |
70246-1201
| Heilind Number: | MOL70246-1201 |
| Manufacturer: | Molex |
| Manufacturer Number: | 70246-1201 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Low Profile, Dual Row, Vertical, Shrouded, 12 Circuits, 0.38
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our C-Grid Series 70246 Pin Header, designed for efficient wire-to-board connections. With a straight body orientation and through-hole termination method, this connector offers reliable performance in a variety of applications. Featuring 12 contacts in 2 rows, each with a 2.54mm pitch, it ensures secure mating with corresponding receptacles. With a voltage rating of 250VDC and UL certification, rest assured of its safety and quality. The gold-plated contact mating area guarantees optimal conductivity, while the tin termination plating ensures durability. Operating in a wide temperature range from -55 to 120°C, it is suitable for industrial environments. RoHS compliant and lead-free solder capable, it meets environmental standards. Upgrade your PCB assembly with this high-performance connector.

