70246-4002

Heilind Number:MOL70246-4002
Manufacturer:Molex
Manufacturer Number:70246-4002
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Low Profile, Dual Row, Vertical, Shrouded, 40 Circuits, 0.76

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 70246-4002
Series:70246 - C-Grid
Amperage:2.5 A
Connector Type:C-Grid
Number of Contacts:40
Number of Rows:2
Termination Method:Through Hole
Body Orientation:Straight
Pitch:2.54 mm
Voltage:250 VDC
Orientation:Vertical
Keying:No
Tail Length:3.43 mm
Packaging:Tray
Operating Temperature Range:-55 - 120 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:40
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0702464002
SKU:MOL70246-4002

Detailed Description

Enhance your wire-to-board connections with our C-Grid 70246 Series Straight Through Hole Connector. Designed for high-performance applications, this connector features 40 gold-plated contacts with a 2.54mm pitch, ensuring reliable power and signal transmission. With a current rating of 2.5A and a voltage tolerance of 250VDC, it's suitable for a wide range of electronic devices. Its durable construction, operating temperature range of -55 to 120°C, and UL and CSA certifications guarantee quality and safety. The polarized orientation and vertical mating type make installation easy, while the tray packaging ensures convenient handling. RoHS compliant and lead-free process capable, it meets environmental standards without compromising on performance. Ideal for PCB assemblies, this connector offers secure and efficient connectivity in industrial and commercial settings. Upgrade your systems with the C-Grid 70246 Series Connector and experience seamless operation.