70246-4004

Heilind Number:MOL70246-4004
Manufacturer:Molex
Manufacturer Number:70246-4004
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Low Profile, Dual Row, Vertical, Shrouded, 40 Circuits, 0.127

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 70246-4004
Series:70246 - C-Grid
Amperage:2.5 A
Connector Type:C-Grid
Number of Contacts:40
Number of Rows:2
Termination Method:Through Hole
Body Orientation:Straight
Pitch:2.54 mm
Voltage:250 VDC
Orientation:Vertical
Keying:No
Tail Length:3.43 mm
Packaging:Tray
Operating Temperature Range:-55 - 120 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.127 µm
Number of Contacts Loaded:40
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Closed Ends
Material Flammability Standard:94V-0
Part Aliases:0702464004
SKU:MOL70246-4004

Detailed Description

Introducing the C-Grid 70246 Series, a high-performance connector designed for wire-to-board applications. Featuring 40 gold-plated contacts with a pitch of 2.54mm, this connector offers reliable power and signal transmission. With a straight orientation and through-hole termination, it ensures secure PCB mounting. Rated for 2.5A and 250VDC, it meets stringent industry standards for performance and safety. Its tin-plated contact termination and UL certification guarantee quality and compliance. Operating in a wide temperature range from -55 to 120°C, it is suitable for various environments. The polarized design and closed ends provide ease of use and protection. Perfect for PCB Pin Headers, this connector is a versatile solution for your connectivity needs.