70247-0851

Heilind Number:MOL70247-0851
Manufacturer:Molex
Manufacturer Number:70247-0851
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Low Profile, Dual Row, Right Angle, Shrouded, 8 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 70247-0851
Color:Black
Series:70247 - C-Grid
Amperage:2.5 A
Connector Type:C-Grid
Number of Contacts:8
Number of Rows:2
Termination Method:Through Hole
Body Orientation:Right Angle
Pitch:2.54 mm
Voltage:250 VDC
Material:Polyester
Orientation:Right Angle
Keying:No
Tail Length:3.05 mm
Operating Temperature Range:-55 - 120 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:8
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Contact Termination Plating Thickness:1.905 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0702470851
SKU:MOL70247-0851

Detailed Description

Enhance your electronic connections with our C-Grid 70247 series Right Angle PCB Pin Header. Designed for optimal performance, this connector features a durable black polyester body with gold-plated contacts, ensuring reliable conductivity. With a pitch of 2.54mm and a maximum voltage of 250VDC, it's suitable for various applications. The through-hole termination method and PCB retention capability make installation a breeze, while its high operating temperature range of -55 to 120°C guarantees stability in any environment. RoHS compliant and UL certified, this connector meets the highest industry standards for quality and safety. Partner with us for seamless wire-to-board connections that you can trust.