| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 70247-1251 |
| Color: | Black |
| Series: | 70247 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm |
| Voltage: | 250 VDC |
| Material: | Polyester |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.05 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 120 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0702471251 |
| SKU: | MOL70247-1251 |
70247-1251
| Heilind Number: | MOL70247-1251 |
| Manufacturer: | Molex |
| Manufacturer Number: | 70247-1251 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Dual Row, Low Profile, Right Angle, Shrouded, 12 Circuits, 0.38
More >>Specifications
Detailed Description
Easily connect wires to circuit boards with this black C-Grid connector. Featuring 12 gold-plated contacts in a right-angle orientation, it ensures secure and reliable connections. With a pitch of 2.54mm and a current rating of 2.5A, this connector is suitable for various electronic applications. Its polyester construction and UL certification guarantee durability and safety. Operating in a wide temperature range from -55 to 120°C, it is suitable for use in diverse environments. Its through-hole termination method and tray packaging make it easy to install and handle during assembly. This connector is RoHS compliant, making it environmentally friendly. Perfect for wire-to-board connections, it is an essential component for PCB design projects.

