| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 70247-1451 |
| Color: | Black |
| Series: | 70247 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm |
| Voltage: | 250 VDC |
| Material: | Polyester |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.05 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 120 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0702471451 |
| SKU: | MOL70247-1451 |
70247-1451
| Heilind Number: | MOL70247-1451 |
| Manufacturer: | Molex |
| Manufacturer Number: | 70247-1451 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Dual Row, Low Profile, Right Angle, Shrouded, 14 Circuits, 0.38
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this C-Grid 70247 series right-angle connector. Designed for through-hole mounting with 14 gold-plated contacts, it ensures reliable signal transmission at a maximum voltage of 250 VDC and 2.5 A. Constructed with durable polyester material, this connector operates seamlessly in temperatures ranging from -55 to 120 °C. Featuring a polarized mating orientation and UL certification, it guarantees safe and efficient performance in various applications. The 2.54 mm pitch and 3.05 mm tail length make it compatible with standard PCBs, while its RoHS compliance underscores its environmental responsibility. Upgrade your wire-to-board connections with this high-quality C-Grid connector.

