70247-2052

Heilind Number:MOL70247-2052
Manufacturer:Molex
Manufacturer Number:70247-2052
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Low Profile, Dual Row, Right Angle, Shrouded, 20 Circuits, 0.76µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 70247-2052
Color:Black
Series:70247 - C-Grid
Amperage:2.5 A
Connector Type:C-Grid
Number of Contacts:20
Number of Rows:2
Termination Method:Through Hole
Body Orientation:Right Angle
Pitch:2.54 mm
Voltage:250 VDC
Material:Polyester
Orientation:Right Angle
Keying:No
Tail Length:3.05 mm
Operating Temperature Range:-55 - 120 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:20
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Contact Termination Plating Thickness:1.905 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
SKU:MOL70247-2052

Detailed Description

Easily connect your PCB components with our C-Grid right-angle connector. Featuring a durable polyester construction, this connector is designed for secure and reliable through-hole termination. With a pitch of 2.54mm and two rows of twenty contacts, it offers versatile connectivity for your electronic projects. The gold-plated contact mating area ensures optimal conductivity, while the tin-plated termination guarantees a strong solder connection. RoHS compliant and suitable for lead-free processes, this connector is a sustainable choice for your assembly needs. Its compact design, with a 3.05mm tail length, is perfect for space-constrained applications. Operating efficiently in a wide temperature range from -55 to 120°C, it is suitable for various environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for seamless wire-to-board connections.