70247-2054

Heilind Number:MOL70247-2054
Manufacturer:Molex
Manufacturer Number:70247-2054
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Dual Row, Low Profile, Right Angle, Shrouded, 20 Circuits, 0.127

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 70247-2054
Color:Black
Series:70247 - C-Grid
Amperage:2.5 A
Connector Type:C-Grid
Number of Contacts:20
Number of Rows:2
Termination Method:Through Hole
Body Orientation:Right Angle
Pitch:2.54 mm
Voltage:250 VDC
Material:Polyester
Orientation:Right Angle
Keying:No
Tail Length:2.54 mm
Packaging:Tray
Operating Temperature Range:-55 - 120 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.127 µm
Number of Contacts Loaded:20
Mating Cycles:50
PCB Locator:No
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
Polarized to Mate:Yes
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Closed Ends
Material Flammability Standard:94V-0
Part Aliases:0702472054
SKU:MOL70247-2054

Detailed Description

Enhance your connectivity with our C-Grid 70247 series Right Angle Wire to Board Connector. Designed for optimal performance, this black connector features 20 gold-plated contacts, ensuring reliable power transmission at 2.5 A and 250 VDC. With a durable polyester construction and a wide operating temperature range of -55 to 120 °C, it's perfect for various industrial applications. The through-hole termination method and 2.54 mm pitch offer easy installation on PCBs. RoHS compliant and lead-free process capable, it's both environmentally friendly and compatible with modern manufacturing standards. Trust in the quality and efficiency of this connector for your electronic projects.