70247-2651

Heilind Number:MOL70247-2651
Manufacturer:Molex
Manufacturer Number:70247-2651
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Dual Row, Low Profile, Right Angle, Shrouded, 26 Circuits, 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 70247-2651
Color:Black
Series:70247 - C-Grid
Amperage:2.5 A
Connector Type:C-Grid
Number of Contacts:26
Number of Rows:2
Termination Method:Through Hole
Body Orientation:Right Angle
Pitch:2.54 mm
Voltage:250 VDC
Material:Polyester
Orientation:Right Angle
Keying:No
Tail Length:3.05 mm
Packaging:Tray
Operating Temperature Range:-55 - 120 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:26
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Contact Termination Plating Thickness:1.905 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0702472651
SKU:MOL70247-2651

Detailed Description

Enhance your electronic connections with the 70247 - C-Grid Black Right Angle PCB Pin Header. This essential connector features 26 gold-plated contacts with a pitch of 2.54 mm, ensuring reliable transmission of signals in your circuit. With a voltage rating of 250 VDC and an amperage of 2.5 A, it's suitable for various applications. The through-hole termination method and polyester construction guarantee durability, even in harsh environments. Operating at temperatures ranging from -55 to 120 °C, this connector is a versatile solution for your PCB assembly needs. RoHS compliant and lead-free process capable, it aligns with modern environmental standards. Whether you're a hobbyist or a professional, this C-Grid connector offers high performance and ease of use. Upgrade your projects with this essential component today.