70247-2654

Heilind Number:MOL70247-2654
Manufacturer:Molex
Manufacturer Number:70247-2654
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Dual Row, Low Profile, Right Angle, Shrouded, 26 Circuits, 0.127

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 70247-2654
Color:Black
Series:70247 - C-Grid
Amperage:2.5 A
Connector Type:C-Grid
Number of Contacts:26
Number of Rows:2
Termination Method:Through Hole
Body Orientation:Right Angle
Pitch:2.54 mm
Voltage:250 VDC
Material:Polyester
Orientation:Right Angle
Keying:No
Tail Length:2.54 mm
Packaging:Tray
Operating Temperature Range:-55 - 120 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.127 µm
Number of Contacts Loaded:26
Mating Cycles:50
PCB Locator:No
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
Polarized to Mate:Yes
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Closed Ends
Material Flammability Standard:94V-0
Part Aliases:0702472654
SKU:MOL70247-2654

Detailed Description

Easily connect wires to your PCB with this C-Grid Wire to Board Connector. Featuring a sleek black design, this right-angle connector is perfect for applications where space is limited. With 26 contacts in a 2-row configuration, it offers reliable connectivity with a voltage rating of 250 VDC and an amperage of 2.5 A. The through-hole termination method ensures secure attachment to the board, while gold plating on the mating area guarantees optimal signal transfer. Operating in a wide temperature range from -55 to 120 °C, this connector is suitable for various environments. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Perfect for industrial and electronic applications, this connector is a versatile and essential component for your projects.