70247-4851

Heilind Number:MOL70247-4851
Manufacturer:Molex
Manufacturer Number:70247-4851
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Dual Row, Low Profile, Right Angle, Shrouded, 48 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 70247-4851
Color:Black
Series:70247 - C-Grid
Amperage:2.5 A
Connector Type:C-Grid
Number of Contacts:48
Number of Rows:2
Termination Method:Through Hole
Pitch:2.54 mm
Voltage:250 VDC
Material:Polyester
Orientation:Right Angle
Keying:No
Tail Length:3.05 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:48
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Contact Termination Plating Thickness:1.905 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0702474851
SKU:MOL70247-4851

Detailed Description

Enhance your circuit board connections with our C-Grid Series 70247 Right Angle Connector. Designed for secure through-hole termination, this black polyester connector features 48 gold-plated contacts for reliable signal transmission at 2.54 mm pitch. With a voltage rating of 250 VDC and an amperage of 2.5 A, it meets stringent performance standards. Its polarized orientation ensures proper mating, making it a dependable choice for industrial applications. This connector is UL and CSA certified, guaranteeing compliance with safety regulations. Upgrade your wire-to-board connections with this durable and efficient PCB header.