70247-5052

Heilind Number:MOL70247-5052
Manufacturer:Molex
Manufacturer Number:70247-5052
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Dual Row, Low Profile, Right Angle, Shrouded, 50 Circuits, 0.76µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 70247-5052
Color:Black
Series:70247 - C-Grid
Amperage:2.5 A
Connector Type:C-Grid
Number of Contacts:50
Number of Rows:2
Termination Method:Through Hole
Pitch:2.54 mm
Voltage:250 VDC
Material:Polyester
Orientation:Right Angle
Keying:No
Tail Length:3.05 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:50
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Contact Termination Plating Thickness:1.905 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0702475052
SKU:MOL70247-5052

Detailed Description

Enhance your PCB connectivity with our C-Grid series 70247 Right Angle Connector, featuring 50 contacts loaded for optimal performance. With a 2.54mm pitch and through-hole termination method, this component ensures secure attachment to your board. Crafted from durable polyester with gold plating in the contact mating area, it guarantees reliable conductivity even in demanding environments. RoHS compliant and UL certified, it upholds stringent quality standards for your peace of mind. Perfect for wire-to-board applications, this connector is a versatile solution for your electronic projects.