| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 70280-0440 |
| Color: | Black |
| Series: | 70280 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 84 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.79 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 84 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0702800440 |
| SKU: | MOL70280-0440 |
70280-0440
| Heilind Number: | MOL70280-0440 |
| Manufacturer: | Molex |
| Manufacturer Number: | 70280-0440 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 84 Circuits, Tin (Sn) Plating, 2.72mm PC Tail Length
More >>Specifications
Detailed Description
Easily connect and power up your electronic devices with this 70280-0440 C-Grid Connector in sleek black. Featuring a durable copper alloy construction and high temperature thermoplastic material, this connector guarantees reliable performance in various applications. With 84 contacts in a 2-row configuration and through-hole termination, it ensures secure and stable connections on your PCB. Operating at 250V and 3A, it's suitable for low to medium power applications. RoHS compliant and lead-free process capable, it meets environmental standards. Its stackable and breakaway design offers versatility, while the tin-plated contacts ensure excellent conductivity. Get your projects powered up efficiently with this essential connector.

