| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 70280-0445 |
| Color: | Black |
| Series: | 70280 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 94 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.79 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 94 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0702800445 |
| SKU: | MOL70280-0445 |
70280-0445
| Heilind Number: | MOL70280-0445 |
| Manufacturer: | Molex |
| Manufacturer Number: | 70280-0445 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 94 Circuits, Tin (Sn) Plating, 2.72mm PC Tail Length
More >>Specifications
Detailed Description
Easily connect your electronic components with this black C-Grid connector from our 70280 series. Featuring a high temperature thermoplastic construction and copper alloy contacts, it ensures durability and reliability. With 94 contacts in two rows, it offers ample connectivity options. The through-hole termination method and 2.54mm pitch make installation straightforward. Rated for 3A and 250V, it meets standard power requirements. This vertical connector is suitable for PCB applications with a thickness of 1.6mm. Tin plating on the contacts ensures efficient signal transmission. With stackable and breakaway features, it offers versatility in usage. Compliant with UL and CSA standards, it guarantees safety and quality in every use. Perfect for board-to-board or wire-to-board connections in various electronic devices.

