70280-0474

Heilind Number:MOL70280-0474
Manufacturer:Molex
Manufacturer Number:70280-0474
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 92 Circuits, Tin (Sn) Plating, 2.79mm PC Tail Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 70280-0474
Color:Black
Series:70280 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:92
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:2.79 mm
Packaging:Bag
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3.81 µm
Number of Contacts Loaded:92
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0702800474
SKU:MOL70280-0474

Detailed Description

Easily connect and power up your electronic devices with this C-Grid 70280 series PCB connector. Featuring a high temperature thermoplastic construction in sleek black, it offers reliable performance with a 3A amperage and 250V voltage capacity. With 92 contacts in a vertical orientation, this connector is perfect for board-to-board or wire-to-board applications. The through-hole termination method ensures secure and durable connections, while the copper alloy contact material and tin plating guarantee excellent conductivity. Operating temperature range, UL agency certification, and lead-free process capability make it a dependable choice for various electronic projects.