| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 70280-0491 |
| Color: | Black |
| Series: | 70280 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.79 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .813 µm |
| Number of Contacts Loaded: | 86 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 2.032 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0702800491 |
| SKU: | MOL70280-0491 |
70280-0491
| Heilind Number: | MOL70280-0491 |
| Manufacturer: | Molex |
| Manufacturer Number: | 70280-0491 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 86 Circuits, 0.76µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating, 2.79mm PC Tail
More >>Specifications
Detailed Description
Elevate your connectivity with this high-performance C-Grid connector in sleek black. Part of the 70280 series, it boasts a rugged design suitable for demanding applications, featuring 86 contacts with a 2-row configuration for efficient signal transmission. The through-hole termination method ensures secure attachment, while the copper alloy contact material guarantees reliable conductivity. With a 3A amperage and 250V voltage rating, it meets stringent power requirements. Crafted from high-temperature thermoplastic, this connector is built to withstand harsh operating environments. Its vertical orientation and 2.54mm pitch offer versatility in installation, while gold plating on the contact mating area ensures optimal signal integrity. RoHS compliant and UL certified, it adheres to international standards for quality and safety. Perfect for board-to-board or wire-to-board connections, this connector is a vital component for your electronic projects.

