| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 70287-1002 |
| Color: | Black |
| Series: | 70287 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 VDC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Tail Length: | 3.18 mm |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 120 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0702871002 |
| SKU: | MOL70287-1002 |
70287-1002
| Heilind Number: | MOL70287-1002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 70287-1002 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Breakaway, Dual Row, Vertical, with Retention Pin, 8 Circuits, 6.10mm Mating Pin Length, Tin (Sn) Plating
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this sleek Black C-Grid Connector from our 70287 series. Featuring a contact amperage of 3A and 8 brass contacts arranged in 2 rows, it ensures reliable performance. The through-hole termination method and straight body orientation make for easy installation. With a pitch of 2.54mm and a voltage rating of 250VDC, it's suitable for various applications. Crafted from high-temperature thermoplastic, it can withstand operating temperatures from -40 to 120°C. RoHS compliant and lead-free process capable, this connector is not only efficient but also environmentally friendly. Perfect for board-to-board or wire-to-board connections, it's a versatile component for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/03/2014 | GCM 10622935 - Supplier Change. | Download | |||

