| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 70287-1006 |
| Color: | Black |
| Series: | 70287 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 VDC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Tail Length: | 3.18 mm |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 120 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 16 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0702871006 |
| SKU: | MOL70287-1006 |
70287-1006
| Heilind Number: | MOL70287-1006 |
| Manufacturer: | Molex |
| Manufacturer Number: | 70287-1006 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Breakaway, Dual Row, Vertical, with Retention Pin, 16 Circuits, 6.10mm Mating Pin Length, Tin (Sn) Plating
More >>Specifications
Detailed Description
Experience seamless connectivity with our C-Grid 70287 series black pin header. Designed for high performance, this connector features 16 contacts in a 2-row configuration, ensuring reliable power delivery with an amperage rating of 3A and a voltage capacity of 250VDC. The straight body orientation and through-hole termination method make installation a breeze, while the durable brass contact material and high-temperature thermoplastic construction guarantee long-lasting durability. With a pitch of 2.54mm, this connector is suitable for a wide range of applications and is stackable and surface mount compatible for added versatility. RoHS compliant and UL certified, you can trust in the quality and safety of this essential component for your PCB projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/03/2014 | GCM 10622935 - Supplier Change. | Download | |||

