70287-1246

Heilind Number:MOL70287-1246
Manufacturer:Molex
Manufacturer Number:70287-1246
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Breakaway, Dual Row, Vertical, with Retention Pin, 6 Circuits, 8.13mm Mating Pin Length, 0.76µm Gold (Au) Selective Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 70287-1246
Color:Black
Series:70287 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:6
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Pitch:2.54 mm
Voltage:250 VDC
Material:High Temperature Thermoplastic
Orientation:Vertical
Tail Length:3.18 mm
Packaging:Bag
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.813 µm
Number of Contacts Loaded:6
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.032 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.57 mm
Connector System:Board to Board, Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):030
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:Yes
Surface Mount Compatible:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0702871246
SKU:MOL70287-1246

Detailed Description

Enhance your electronic connections with our C-Grid Series 70287 black pin header. Designed for optimal performance, this connector features six contacts in a two-row configuration, perfect for secure through-hole termination on circuit boards. Crafted with high-quality materials, including brass contacts and high-temperature thermoplastic, it ensures reliable conductivity in demanding environments. With a 2.54mm pitch and 3A amperage rating, it accommodates various power and signal requirements. Gold-plated contact mating areas offer superior conductivity, while UL certification guarantees safety and quality. Whether for board-to-board or wire-to-board applications, this connector is a versatile and essential component for your projects. RoHS compliant and lead-free solder capable, it meets modern environmental standards without compromising performance. Trust in its durability and functionality for your electronic assemblies.