| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 70287-1283 |
| Series: | 70287 - C-Grid |
| Amperage: | 3 A |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Contact Plating: | Gold |
| Pitch: | 2.54 mm |
| Voltage: | 250 VDC |
| Orientation: | Vertical |
| Number of Positions: | 80 |
| Housing Color: | Black |
| Termination Type: | Through Hole |
| Operating Temperature Range: | -40 - 120 °C |
| Circuit Application: | Signal |
| Connector System: | Board to Board |
| PCB Tail Length: | 3.18 mm |
| SKU: | MOL70287-1283 |
70287-1283
| Heilind Number: | MOL70287-1283 |
| Manufacturer: | Molex |
| Manufacturer Number: | 70287-1283 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Breakaway, Dual Row, Vertical, with Retention Pin, 80 Circuits, 8.13mm Mating Pin Length, 0.76µm Gold (Au) Selective Plating

