| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 70400-2022 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to Mate: | Yes |
| Wire Size: | 24 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | SL Wire-to-Wire Crimp Housing Link:70373|link:70375|link:70389|link:70391|Link:70107|Link:70018|Link:7 0543|Link:70553|Link:70541|Link:70551|Link:70545|Link:70555 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0704002022 |
| SKU: | MOL70400-2022 |
70400-2022
| Heilind Number: | MOL70400-2022 |
| Manufacturer: | Molex |
| Manufacturer Number: | 70400-2022 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 24 AWG, 0.38µm Gold (Au), 2 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our black SL Connector Housing, featuring a 3A amperage rating and vertical mount angle for seamless integration. Designed for 24 AWG wire and compatible with both Ribbon Cable and Discrete Wire, this housing offers reliable performance in various applications. The IDT or Pierce termination method, along with phosphor bronze contact material and gold plating, ensures optimal conductivity. With UL and CSA agency certifications, as well as RoHS compliance, you can trust in the quality and safety of this component. Its stackable and polarized design, along with a durable polyester alloy construction, make it a versatile and dependable choice for your electronic projects. Explore the full SL series for compatible connectors and accessories.

