70400-2032

Heilind Number:MOL70400-2032
Manufacturer:Molex
Manufacturer Number:70400-2032
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 24 AWG, 0.38µm Gold (Au), 3 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 70400-2032
Color:Black
Series:70400 - SL
Amperage:3 A
Connector Type:SL
Number of Rows:1
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Voltage:250 V
Material:Polyester Alloy
Mount Angle:Vertical
Component Type:Housing
Wire Type:Discrete Wire, Ribbon Cable
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:3
Mating Cycles:50
PCB Retention:Without
Polarized to Mate:Yes
Wire Size:24 AWG
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Wire Insulation Diameter:1.35 mm
Mates With:SL Wire-to-Wire Crimp Housing Link:70373|link:70375|link:70389|link:70391|Link:70107|Link:70018|Link:7 0543|Link:70553|Link:70541|Link:70551|Link:70545|Link:70555
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:Yes
Material Flammability Standard:94V-0
Part Aliases:0704002032
SKU:MOL70400-2032

Detailed Description

Introducing our black 70400 Series SL Housing, designed for seamless integration in a wide range of applications. This vertical-mount component features a 2.54mm pitch and accommodates 24 AWG wire, ensuring reliable connectivity. With a durable polyester alloy construction and phosphor bronze contacts plated with gold, it offers enhanced performance and longevity. UL and CSA certified, it meets stringent quality standards, while its RoHS compliance underscores our commitment to sustainability. Suitable for use with both ribbon cables and discrete wires, this housing is ideal for various industrial and electronic setups. Its IDT or Pierce termination method, along with a locking feature for secure mating, guarantees stable connections. Whether you're assembling PCBs or wiring components, this SL Housing is a dependable choice for your connectivity needs.