| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 70400-2132 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 13 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to Mate: | Yes |
| Wire Size: | 24 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | SL Wire-to-Wire Crimp Housing Link:70373|link:70375|link:70389|link:70391|Link:70107|Link:70018|Link:7 0543|Link:70553|Link:70541|Link:70551|Link:70545|Link:70555 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0704002132 |
| SKU: | MOL70400-2132 |
70400-2132
| Heilind Number: | MOL70400-2132 |
| Manufacturer: | Molex |
| Manufacturer Number: | 70400-2132 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 24 AWG, 0.38µm Gold (Au), 13 Circuits
More >>Specifications
Detailed Description
Enhance your cable connections with this high-quality black SL Series IDC Ribbon Cable Connector. Designed for optimal performance, this connector features a 3A amperage, 250V voltage, and 13 gold-plated contacts for reliable conductivity. Its vertical mount angle and stackable design make it versatile for various applications. With UL and CSA agency certifications, as well as RoHS compliance, rest assured of its safety and quality standards. Suitable for use with 24 AWG wire, it offers easy installation with IDT or Pierce termination methods. Durable polyester alloy construction and tin-plated contact termination ensure long-lasting durability. Whether for professional or DIY projects, this connector is an essential component for seamless cable assemblies.

