70400-2162

Heilind Number:MOL70400-2162
Manufacturer:Molex
Manufacturer Number:70400-2162
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 24 AWG, 0.38µm Gold (Au), 16 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 70400-2162
Color:Black
Series:70400 - SL
Amperage:3 A
Connector Type:SL
Number of Rows:1
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Voltage:250 V
Material:Polyester Alloy
Mount Angle:Vertical
Component Type:Housing
Wire Type:Discrete Wire, Ribbon Cable
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:16
Mating Cycles:50
PCB Retention:Without
Polarized to Mate:Yes
Wire Size:24 AWG
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Wire Insulation Diameter:1.35 mm
Mates With:SL Wire-to-Wire Crimp Housing Link:70373|link:70375|link:70389|link:70391|Link:70107|Link:70018|Link:7 0543|Link:70553|Link:70541|Link:70551|Link:70545|Link:70555
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:Yes
Material Flammability Standard:94V-0
Part Aliases:0704002162
SKU:MOL70400-2162

Detailed Description

Easily connect and secure your 24 AWG wire with this black SL series housing, designed for vertical mounting. With a pitch of 2.54mm and 16 contacts, it offers reliable performance in various applications, meeting UL and CSA agency certifications. Featuring gold plating in the contact mating area, it ensures efficient conductivity, while its polyester alloy construction guarantees durability. Whether using ribbon cable or discrete wire, this IDT or Pierce termination housing is ideal for wire-to-wire crimp connections. RoHS compliant and with a high operating temperature range, it's a versatile and essential component in your connectivity setup.