| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 70400-2182 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 18 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to Mate: | Yes |
| Wire Size: | 24 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | SL Wire-to-Wire Crimp Housing Link:70373|link:70375|link:70389|link:70391|Link:70107|Link:70018|Link:7 0543|Link:70553|Link:70541|Link:70551|Link:70545|Link:70555 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0704002182 |
| SKU: | MOL70400-2182 |
70400-2182
| Heilind Number: | MOL70400-2182 |
| Manufacturer: | Molex |
| Manufacturer Number: | 70400-2182 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 24 AWG, 0.38µm Gold (Au), 18 Circuits
More >>Specifications
Detailed Description
Easily connect and secure your devices with this vertical mount housing, designed for SL series 70400 connectors. Its durable polyester alloy construction, along with gold-plated phosphor bronze contacts, ensures reliable performance in various applications. With a 2.54mm pitch and termination options for IDT or Pierce, it accommodates 18 contacts with 24 AWG wire size compatibility. UL and CSA agency certifications guarantee quality and safety standards are met, while RoHS compliance underscores its environmental responsibility. Ideal for use with ribbon cables or discrete wires, this housing offers efficient wire-to-wire connectivity for up to 50 mating cycles. Its stackable design and polarized mating feature further enhance usability, making it a versatile solution for your connectivity needs in electronics assembly.

