70400-2202

Heilind Number:MOL70400-2202
Manufacturer:Molex
Manufacturer Number:70400-2202
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 24 AWG, 0.38µm Gold (Au), 20 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 70400-2202
Color:Black
Series:70400 - SL
Amperage:3 A
Connector Type:SL
Number of Rows:1
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Voltage:250 V
Material:Polyester Alloy
Mount Angle:Vertical
Component Type:Housing
Wire Type:Discrete Wire, Ribbon Cable
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:20
Mating Cycles:50
PCB Retention:Without
Polarized to Mate:Yes
Wire Size:24 AWG
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Wire Insulation Diameter:1.35 mm
Mates With:SL Wire-to-Wire Crimp Housing Link:70373|link:70375|link:70389|link:70391|Link:70107|Link:70018|Link:7 0543|Link:70553|Link:70541|Link:70551|Link:70545|Link:70555
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:Yes
Material Flammability Standard:94V-0
Part Aliases:0704002202
SKU:MOL70400-2202

Detailed Description

Easily connect ribbon cables or discrete wires with this vertical mount housing in black. With a 3A amperage rating and gold plating in the contact mating area, it ensures reliable performance even in demanding applications. The polyester alloy construction meets flammability standards, making it safe for use. Featuring 20 contacts, it offers ample connectivity options, and its polarized design ensures proper mating. Ideal for wire sizes up to 24 AWG, it is UL and CSA certified for quality assurance. This housing is stackable and lockable to the mating part, providing flexibility in assembly. With RoHS compliance, it is environmentally friendly, making it a versatile and reliable choice for various electronic projects.