| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 70400-2242 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to Mate: | Yes |
| Wire Size: | 24 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | SL Wire-to-Wire Crimp Housing Link:70373|link:70375|link:70389|link:70391|Link:70107|Link:70018|Link:7 0543|Link:70553|Link:70541|Link:70551|Link:70545|Link:70555 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0704002242 |
| SKU: | MOL70400-2242 |
70400-2242
| Heilind Number: | MOL70400-2242 |
| Manufacturer: | Molex |
| Manufacturer Number: | 70400-2242 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 24 AWG, 0.38µm Gold (Au), 24 Circuits
More >>Specifications
Detailed Description
Easily connect up to 24 wires with this black SL Connector Housing, designed for efficient and secure wire termination in a variety of applications. Featuring a vertical mount angle, it offers straightforward installation on PCBs. The housing, made of durable polyester alloy, ensures reliable performance, while its 2.54mm pitch and compatibility with 24 AWG wires make it versatile. With gold-plated contact mating areas and tin-plated termination, it guarantees excellent conductivity. RoHS compliant and UL certified, this connector meets high safety and quality standards. Perfect for use with ribbon cables or discrete wires, it's a essential component for any electronics project.

